The USB5537B-6080AKZETR is a 7-port interface IC from Microchip, supporting SPI, SMBus, and USB interfaces at a data rate of 1.5Mbps. Operating within a temperature range of 0°C to 70°C, this QFN-72 packaged IC is designed for use with a 5V operating supply voltage. The IC is RoHS compliant and available in quantities of 3000 units per reel, packaged in tape and reel format.
Microchip USB5537B-6080AKZETR technical specifications.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| Interface | SPI, SMBus, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB5537B-6080AKZETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
