High Speed/Super Speed 7 Port Hub Controller USB 3.0 3.3V T/R 72-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 1.5Mbps |
| Interface | USB |
| Number of Ports | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |