Industrial temperature grade USB controller hub supporting Low Speed, Full Speed, High Speed, and Super Speed USB. Features a 64-terminal QUAD position, 9mm x 9mm JEDEC S-XQCC-N64 package. Operates with a nominal supply voltage of 1.2V, ranging from 1.08V to 1.32V, across an industrial temperature range of -40°C to 85°C. This bus controller is designed for Universal Serial Bus applications.
Microchip USB5734-I/MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5734-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.