
Universal Serial Bus controller, a 64-terminal interface IC featuring a QUAD terminal position. This semiconductor component operates within a commercial temperature grade, with a minimum operating temperature of 0°C and a maximum of 70°C. It requires a nominal supply voltage of 1.2V, with a range from 1.08V to 1.32V. The JEDEC package code is S-XQCC-N64, with dimensions of 9mm in width and 9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip USB5734/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5734/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.