
The USB5742/2G is a quad USB bus controller from Microchip, designed to operate within a commercial temperature range of 0 to 70 degrees Celsius. It features a 56-terminal quad package and supports a supply voltage of 1.08 to 1.32 volts. This device is suitable for use in applications requiring a high level of reliability and performance.
Sign in to ask questions about the Microchip USB5742/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB5742/2G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5742/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.