
Universal Serial Bus controller, a commercial-grade semiconductor interface IC. Features a 56-terminal, 7mm x 7mm QUAD JEDEC S-XQCC-N56 package. Operates within a temperature range of 0°C to 70°C with a nominal supply voltage of 1.2V (1.08V to 1.32V).
Microchip USB5744/2G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5744/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.