Industrial-grade USB controller hub supporting Low Speed, Full Speed, High Speed, and Super Speed USB protocols. Features a 56-terminal, 7x7mm VQFN EP package with quad terminal position. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.2V (1.08V to 1.32V). Compliant with TS 16949 screening levels.
Sign in to ask questions about the Microchip USB5744-I/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB5744-I/2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5744-I/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.