The USB5744T/2G is a quad USB bus controller IC from Microchip, operating within a commercial temperature grade. It has a nominal supply voltage of 1.2V, with a minimum and maximum supply voltage of 1.08V and 1.32V, respectively. This IC is packaged in a 56-pin SQFN package with a width and length of 7mm. It is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Microchip USB5744T/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB5744T/2G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5744T/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.