Industrial-grade Universal Serial Bus controller, a 56-terminal quad flat package (7x7mm S-XQCC-N56) designed for robust operation. Features a nominal supply voltage of 1.2V, with a range of 1.08V to 1.32V, and operates across an industrial temperature range of -40°C to 85°C. Compliant with TS 16949 screening levels.
Sign in to ask questions about the Microchip USB5744T-I/2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB5744T-I/2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5744T-I/2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.