The USB5744T-I/2GX01 is an industrial-grade quad USB bus controller IC from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It features a 56-pin VQFN package and a supply voltage of 1.08 to 1.32 volts. This IC is designed for use in industrial applications and meets the TS 16949 screening level. It has a quad terminal position and a width and length of 7mm. The device is a universal serial bus controller IC with no external data bus width or address bus width specified.
Sign in to ask questions about the Microchip USB5744T-I/2GX01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip USB5744T-I/2GX01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB5744T-I/2GX01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.