The USB5806C/KD is a universal serial bus controller IC from Microchip, designed to operate within a commercial temperature range of 0 to 70 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-N100. The device is available in a 12mm by 12mm VQFN-100 package type. It supports a supply voltage range of 1.8 to 3.3 volts and a maximum clock frequency of 60 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |