
Industrial-grade Universal Serial Bus controller IC, operating from -40°C to 85°C. Features a 1.2V to 3.3V supply voltage range and a maximum clock frequency of 25MHz. This CMOS bus controller is housed in a 100-terminal, 12mm x 12mm QUAD JEDEC S-PQCC-N100 package.
Checking distributor stock and pricing after the page loads.
Microchip USB5807C-I/KD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |