Industrial-grade USB bus controller IC with a 1.2V nominal supply voltage, operating from 1.08V to 1.32V. Features a maximum clock frequency of 25MHz and a maximum supply current of 465mA. Housed in a 100-terminal, 12mm x 12mm QUAD JEDEC S-XQCC-N100 package, this component supports industrial temperature ranges from -40°C to 85°C.
Microchip USB7002T-I/KDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 465 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.08 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip USB7002T-I/KDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.