UNIVERSAL SERIAL BUS CONTROLLER, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48
Microchip USB82640AM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.