The USB83340AM-B-V02 is an industrial-grade interface IC with 32 terminals, operating within a temperature range of -40 to 105°C. It is supplied with a nominal voltage of 5V and is packaged in a 32-pin QFN package. The device is compliant with AEC-Q100 and TS 16949 standards. Its quad terminal position and industrial temperature grade make it suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Microchip USB83340AM-B-V02 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |