The USB83340AMR-B-V02 is an industrial-grade interface IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 32 terminals and is packaged in a 5mm x 5mm QFN-32 package. The device is designed to operate at a nominal supply voltage of 5V and meets the AEC-Q100 and TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip USB83340AMR-B-V02 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |