The UTC2000T-E/MG is a 16-pin quad USB controller IC with a maximum operating temperature of 125°C. It has a supply voltage range of 4.5 to 5.5V and is packaged in the S-XQCC-N16 package. The device has a terminal position of quad and a temperature grade of AUTOMOTIVE. It is designed for use in universal serial bus applications.
Sign in to ask questions about the Microchip UTC2000T-E/MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip UTC2000T-E/MG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip UTC2000T-E/MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.