LVPECL Output Clock Oscillator, 128MHz Nom
Microchip VC-708-ECE-FNXN-128M000000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.