Microchip VC-709-HDE-FAAN-24M5400000_SNPB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip VC-709-HDE-FAAN-24M5400000_SNPB to view detailed technical specifications.
No datasheet is available for this part.