CMOS Output Clock Oscillator, 1.024MHz Nom
Checking distributor stock and pricing after the page loads.
Microchip VC-820-EAC-KAAN-1M02400000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.