CMOS Output Clock Oscillator, 39.3216MHz Nom
Microchip VCB1-A3C-39M3216000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip VCB1-A3C-39M3216000 to view detailed technical specifications.
No datasheet is available for this part.