CMOS Output Clock Oscillator, 16MHz Nom
Microchip VCB1-E3F-16M0000000 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.