CMOS Output Clock Oscillator, 15.281MHz Nom
Microchip VCC1-F3D-15M2810000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.