
N-channel small signal JFET in TO-92-3 package. Features 640mA continuous drain current and 30V drain to source breakdown voltage. Offers 1.2Ω drain to source resistance and 30V gate to source voltage. Operates from -55°C to 150°C with 1W maximum power dissipation. Through-hole mounting with 190pF input capacitance.
Microchip VN0300L-G technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 640mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.2R |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Input Capacitance | 190pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN0300L-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
