The VN0300L-GP003 is a single N-channel MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 640mA. It is packaged in a TO-92-3 case and available in quantities of 2000 on tape and reel. The device is suitable for a variety of applications including general purpose switching and amplification.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 640mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.3R |
| Drain to Source Voltage (Vdss) | 30V |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Weight | 0.016oz |
| RoHS | Not Compliant |