MOSFET 30V 1.2Ohm
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 640mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.2R |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Resistance | 1.2R |
| RoHS Compliant | No |
| RoHS | Not Compliant |