
N-channel small signal MOSFET in a TO-92 package, featuring a continuous drain current of 310mA and a drain-to-source breakdown voltage of 60V. This through-hole component offers a low drain-to-source resistance of 5 Ohms and a gate-to-source voltage rating of 30V. With a maximum power dissipation of 1W and operating temperatures from -55°C to 150°C, it includes input capacitance of 60pF and turn-on/off delay times of 10ns.
Microchip VN10KN3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 310mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5R |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Input Capacitance | 60pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.00776oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VN10KN3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
