N-channel enhancement-mode vertical DMOS FET provides 60 V drain-to-source breakdown voltage in a 3-lead TO-92 package. The device supports 230 mA continuous drain current and 1 A pulsed drain current with 7.5 ohm maximum on-resistance. Gate threshold voltage is specified from 0.6 V to 2.5 V, and the gate-to-source rating is ±30 V. Operating ambient and storage temperature ranges extend from -55°C to +150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VN2222L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| FET Type | N-Channel Enhancement-Mode Vertical DMOS |
| Drain-to-Source Breakdown Voltage | 60 minV |
| Gate-to-Source Voltage | ±30 maxV |
| Continuous Drain Current | 230mA |
| Pulsed Drain Current | 1A |
| Power Dissipation at 25°C | 1W |
| Gate Threshold Voltage | 0.6 to 2.5V |
| On-State Drain Current | 0.75 minA |
| Drain-to-Source On Resistance | 7.5 maxΩ |
| Gate Body Leakage Current | 100 maxnA |
| Input Capacitance | 60 maxpF |
| Output Capacitance | 25 maxpF |
| Reverse Transfer Capacitance | 8 maxpF |
| Turn-On Time | 10 maxns |
| Turn-Off Time | 10 maxns |
| Operating Ambient Temperature | -55 to +150°C |
| Junction-to-Ambient Thermal Resistance | 132°C/W |
Download the complete datasheet for Microchip VN2222L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip VN2222L
Design note for a notebook computer 5V regulator and 4-cell Ni-Cad charger using the LTC1155 dual MOSFET driver and LT1431 controller for high-side N-channel switching.
Design guide for LTC1574 and LTC1265 step-down regulators. Covers high-efficiency DC/DC conversion up to 1.2A, low-noise configurations, and battery charger applications.