International Rectifier
built using the new LTC1155 and three inexpensive power MOSFETs... IRLZ24
Design note for a notebook computer 5V regulator and 4-cell Ni-Cad charger using the LTC1155 dual MOSFET driver and LT1431 controller for high-side N-channel switching.
This design document describes a power management system for notebook computers powered by a 4-cell Ni-Cad battery pack. It utilizes the LTC1155 dual power MOSFET driver to provide 12V of gate drive for high-side N-channel MOSFETs, eliminating the need for P-channel components. The system includes a battery charger with thermal protection via an RL-1101-100-G thermistor and a low-dropout 5V regulator controlled by the LT1431. The circuit automatically switches power from the battery to a 9V wall unit when connected and features a 3A current limit, overcurrent latch-off protection, and a low standby current of less than 10µA.
International Rectifier
built using the new LTC1155 and three inexpensive power MOSFETs... IRLZ24
Analog Devices
The LT1431 controls the gate of Q4 and provides a regulated 5V output when the battery is above 5V.
Analog Devices
The new LTC1155 dual power MOSFET driver delivers 12V of gate drive to two N-channel power MOSFETs
RL-1101-100-G
Keystone
An inexpensive thermistor, RT1... KEYSTONE RL-1101-100-G
D2-D4
Diodes
made up of diodes D2-D4 ensure that Q3 conducts all
| IRLZ24 | International Rectifier | built using the new LTC1155 and three inexpensive power MOSFETs... IRLZ24 |
| MBR320 | Onsemi | D1 MBR320 |
| LT1431 | Analog Devices | The LT1431 controls the gate of Q4 and provides a regulated 5V output when the battery is above 5V. |
| LTC1155 | Analog Devices | The new LTC1155 dual power MOSFET driver delivers 12V of gate drive to two N-channel power MOSFETs |
| VN2222L | Microchip | Q1 drives an indicator lamp during quick charge... VN2222L |
| RL-1101-100-G | Keystone | An inexpensive thermistor, RT1... KEYSTONE RL-1101-100-G |
| D2-D4 | Diodes | made up of diodes D2-D4 ensure that Q3 conducts all |