
P-CHANNEL JFET, TO-92 package, offering 250mA continuous drain current and a -40V drain-to-source breakdown voltage. Features 8Ω drain-to-source resistance (Rds On Max) and a maximum power dissipation of 1W. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with 4ns turn-on delay and 4ns fall time. Through-hole mount design with 60pF input capacitance.
Microchip VP0104N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 8R |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 60pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VP0104N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
