
P-CHANNEL, SMALL SIGNAL MOSFET in TO-92 package. Features 280mA continuous drain current and -80V drain-to-source breakdown voltage. Offers 5Ω drain-to-source resistance and 150pF input capacitance. Operates from -55°C to 150°C with 1W maximum power dissipation. Through-hole mounting, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VP0808L-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Breakdown Voltage | -80V |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.33mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VP0808L-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
