
P-CHANNEL, small signal JFET in a TO-92 package, designed for through-hole mounting. Features a continuous drain current of 250mA and a drain-to-source breakdown voltage of -60V. Offers a low drain-to-source resistance (Rds On Max) of 12 Ohms. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 1W. Includes fast switching characteristics with turn-on delay time of 4ns and fall time of 5ns.
Sign in to ask questions about the Microchip VP2106N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip VP2106N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 12R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 60pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 740mW |
| Radiation Hardening | No |
| Rds On Max | 12R |
| Turn-Off Delay Time | 5ns |
| Turn-On Delay Time | 4ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VP2106N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
