
P-channel JFET with 500V drain-source breakdown voltage and 100mA continuous drain current. Features 30 Ohm drain-source resistance (Rds On Max) and 20V gate-source voltage. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 740mW. Packaged in a TO-92 through-hole mount for small signal applications.
Sign in to ask questions about the Microchip VP2450N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip VP2450N3-G technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Breakdown Voltage | -500V |
| Drain to Source Resistance | 30R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 5.33mm |
| Input Capacitance | 190pF |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 30R |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VP2450N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
