
P-CHANNEL Power MOSFET, Surface Mount, SOT-89 package. Features -30V Drain to Source Breakdown Voltage, 1.1A Continuous Drain Current, and 600mR Drain to Source Resistance. Operates from -55°C to 150°C with a maximum power dissipation of 1.6W. Includes 15ns fall time, 25ns turn-off delay, and 10ns turn-on delay. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VP3203N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip VP3203N8-G technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 1.1A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 300pF |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.001862oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip VP3203N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
