Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MICROCHIP
VS-720-LFF-HAB-400M000000
Datasheet
Microchip
VS-720-LFF-HAB-400M000000
Active
SAW Oscillator, 400MHz Max
Passive Components
Frequency Control & Timing
Passive Components
Frequency Control & Timing
Oscillators
SAW Oscillators
SAW Oscillator, 400MHz Max
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
85
Min Operating Temperature
-40
Supply Current-Max
70
Supply Voltage-Nom
3.3
Supply Voltage-Min
2.97
Supply Voltage-Max
3.63
Compliance
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account