Digital Crosspoint 4x4 8.5Gbps 36-Pin FCBGA Tray
Checking distributor stock and pricing after the page loads.
Microchip VSC3303YHV-01 technical specifications.
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 4x4 |
| Maximum Data Rate | 8.5Gbps |
| Differential Data Transmission | No |
| Cascading Capability | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Line Code | No |
| Programmability | Yes |
| Pin Count | 36 |
| Package/Case | FCBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.