Microchip VSC3304HV technical specifications.
| Package/Case | FCBGA |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | 5A991.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip VSC3304HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.