Microchip VSC3308YKU technical specifications.
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 8x8 |
| Maximum Data Rate | 11.5Gbps |
| Differential Data Transmission | No |
| Cascading Capability | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Line Code | No |
| Programmability | No |
| Pin Count | 69 |
| Package/Case | FCCSP |
| RoHS | Yes |
Download the complete datasheet for Microchip VSC3308YKU to view detailed technical specifications.
No datasheet is available for this part.