Digital Crosspoint Single 12x12 8.5Gbps 2:1 Mux/1:2 Demux Switch 196-Pin HFCBGA Tray
Microchip VSC3312YYP-01 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.