The VSC3312YYP-31 is a 196-pin S-PBGA-B196 multiplexer/demultiplexer IC from Microchip. It operates within a temperature range of -30°C to 85°C. The device has 12 channels and 1 function. It is a logic IC designed for multiplexing and demultiplexing applications.
Checking distributor stock and pricing after the page loads.
Microchip VSC3312YYP-31 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Channels | 12 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.