Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip VSC3316YYP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 16x16 |
| Maximum Data Rate | 11.5Gbps |
| Differential Data Transmission | No |
| Cascading Capability | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Line Code | No |
| Programmability | No |
| Pin Count | 196 |
| Package/Case | FCBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip VSC3316YYP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.