Digital Crosspoint Single 40x40 6.5Gbps 484-Pin HFCBGA Tray
Checking distributor stock and pricing after the page loads.
| On-Chip Buffers | Yes |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 40x40 |
| Maximum Data Rate | 6.5Gbps |
| Number of Arrays | 1 |
| Differential Data Transmission | Yes |
| Cascading Capability | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Input Level | CML |
| Line Code | Yes |
| Maximum Single Supply Voltage | 2.625V |
| Minimum Single Supply Voltage | 2.375V |
| Power Supply Type | Single |
| Programmability | Yes |
| Typical Single Supply Voltage | 2.5V |
| Pin Count | 484 |
| Package/Case | HFCBGA |
| Package Family Name | BGA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |