The VSC3340XJJ-31 is a 40x40 array digital switch from Microchip. It has a maximum data rate of 6.5 Mbps and does not support differential data transmission or cascading capability. The device is packaged in a 484-pin HFCBGA and is not programmable. It does not have on-chip buffers, MUX/DEMUX, decoder, or latch circuit. The operating characteristics of this device are not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| On-Chip Buffers | No |
| On-Chip MUX/DEMUX | No |
| Array Configuration | 40x40 |
| Maximum Data Rate | 6.5Gbps |
| Differential Data Transmission | No |
| Cascading Capability | No |
| On-Chip Decoder | No |
| On-Chip Latch Circuit | No |
| Line Code | No |
| Programmability | Yes |
| Pin Count | 484 |
| Package/Case | HFCBGA |
| Package Family Name | BGA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |