4-transmitter, 4-receiver backplane transceiver operating at a maximum data rate of 14.5Gbps. Features a single 1.2V supply voltage and a 48-pin QFN package.
Checking distributor stock and pricing after the page loads.
Microchip VSC7224XJV technical specifications.
| Type | Backplane Transceiver |
| Number of Transmitters | 4 |
| Number of Receivers | 4 |
| Maximum Data Rate | 14.5Gbps |
| Typical Single Supply Voltage | 1.2V |
| Power Supply Type | Single |
| Pin Count | 48 |
| Package/Case | QFN |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.