This specialized IC from Microchip features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a temperature grade of AUTOMOTIVE and a supply voltage of 1V. The IC is packaged in a BGA-324 package with terminals positioned on the bottom. It has a width and length of 19mm.
Checking distributor stock and pricing after the page loads.
Microchip VSC7410XMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 19 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.