The VSC7415XMT is an automotive telecom IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 1-function design and a nominal supply voltage of 1V. The IC is packaged in a BGA-324 format with terminals positioned on the bottom. It is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip VSC7415XMT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 19 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.