The VSC7420XJQ-04 is a quad-SPI network interface IC from Microchip, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a 302-pin TQFP package. The device has a nominal supply voltage of 1V and a maximum supply current of 2A. It is suitable for use in network interface applications.
Checking distributor stock and pricing after the page loads.
Microchip VSC7420XJQ-04 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 302 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G302 |
| Width | 24 |
| Length | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.