Checking distributor stock and pricing after the page loads.
Microchip VSC7421XJG-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 672 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B672 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.6 |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.