The VSC7421XJQ-02 is a single-function IC with a nominal supply voltage of 1V and a maximum supply current of 2.6mA. It is available in a 24x24mm TQFP-302 package. The IC operates within a temperature range of 0 to 125 degrees Celsius. The VSC7421XJQ-02 is a JEDEC S-PQFP-G302 package type and has 302 terminals.
Checking distributor stock and pricing after the page loads.
Microchip VSC7421XJQ-02 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 302 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G302 |
| Width | 24 |
| Length | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.6 |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.