The VSC7421XJQ-04 is a quad interface IC with 302 terminals in a 24x24mm HTFQFP package. It operates over a temperature range of -40 to 125°C and is designed for automotive applications. The device has a maximum supply current of 2.6mA and a nominal supply voltage of 1V. It is a single-function device with a quad terminal position.
Checking distributor stock and pricing after the page loads.
Microchip VSC7421XJQ-04 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 302 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G302 |
| Width | 24 |
| Length | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.6 |
| Supply Voltage-Nom | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.